+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

914CE3-9

Limit switch; NO + NC; 5A; 0÷70°C; 11.8N


Manufacturer: HONEYWELL

Manufacturer part number:
914CE3-9
TME Symbol:
914CE3-9

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
5A
Operating temperature
0...70°C
Operating Force
11.8N
Gross weight447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
914CE3-9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order