+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91500-1

Tool: for crimping; CCII Pin; 20AWG÷14AWG


Manufacturer: TE Connectivity

Manufacturer part number:
91500-1
TME Symbol:
91500-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
CCII Pin
Wire size
20AWG...14AWG
Gross weight784.3 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
91500-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 323.98 USDGross price for quantities from 1 pcs - 1 323.98 USD
Net price for quantities from 3 pcs - 1 183.45 USDGross price for quantities from 3 pcs - 1 183.45 USD