+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

915024005

Automation module: light signaller; transparent; LED; 24VDC; IP65


Manufacturer: AUER SIGNAL

Manufacturer part number:
915024005
TME Symbol:
915024005

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
transparent
Signalling method
blinking light, continuous light, flashing light
Light source
LED
IP rating
IP65
Body dimensions
Ø50x69mm
Manufacturer series
Modul Compete 50
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight48.7 g
Certificates
EAN code9010082063177
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
915024005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.26 USDGross price for quantities from 1 pcs - 43.26 USD
Net price for quantities from 5 pcs - 41.00 USDGross price for quantities from 5 pcs - 41.00 USD
Net price for quantities from 10 pcs - 38.77 USDGross price for quantities from 10 pcs - 38.77 USD