+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

915026005

Automation module: light signaller; green; LED; 24VDC; IP65

Manufacturer: AUER SIGNAL

Manufacturer part number:
915026005
TME Symbol:
915026005

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
green
Signalling method
blinking light, continuous light, flashing light
Light source
LED
IP rating
IP65
Body dimensions
Ø50x69mm
Manufacturer series
Modul Compete 50
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight48.1 g
Certificates
EAN code9010082063191
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
915026005
1 in TME stock
Net price for quantities from 1 pcs - 27.09 USDGross price for quantities from 1 pcs - 27.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts