+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

915M-ANT410

Antenna; RF; 3dBi; linear; 50Ω; 915MHz; Ø: 12.9mm; L: 195mm; male,SMA


Manufacturer: SR PASSIVES

Manufacturer part number:
915M-ANT410
TME Symbol:
915M-ANT410

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RF
Antenna gain
3dBi
Polarisation
linear
Impedance
50Ω
Frequency
915MHz
Diameter
12.9mm
Length
195mm
Connection
male, SMA
Operating temperature
-40...85°C
Gross weight27.27 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
915M-ANT410
53 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs