+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

918150-PTS

Needle: plastic flexible; 1.5"; Size: 18; straight; polypropylene


Manufacturer: METCAL

Manufacturer part number:
918150-PTS
TME Symbol:
918150-PTS

Specification

Manufacturer
METCAL
Type of needle
plastic flexible
Length - inch
1.5"
Size
18
Shape of needle
straight
Mounting
Luer Lock
Body material
polypropylene
Applications of soldering equipment
  • cyanoacrylate adhesives dispensing
  • for dispensers
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Tips and nozzles METCAL,
*
918150-PTS
31 in TME stock
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 50 pcs