+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Manufacturer series | Twinax | |
Cable structure | 2x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
Core diameter | 22AWG | |
Shield structure | Al-PET-Al foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Operating temperature | -20...60°C | |
Resistance to | UV rays | |
Package contents | 305m | |
CPR standard | Eca | |
Cable external diameter | 8.76mm | |
Rated voltage | 0.3kV | |
Wave impedance | 150Ω | |
Conform to the norm | UL 2668 VW-1 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only | |
Kind of material | flame retardant, no flame propagation |