+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

91A1A-B28-E22L

Potentiometer: shaft; 250kΩ; single turn; ±10%; 1W; linear; 6.35mm

Manufacturer: BOURNS

Manufacturer part number:
91A1A-B28-E22L
TME Symbol:
91A1A-B28-E22L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
250kΩ
Kind of potentiometer
single turn
Tolerance
±10%
Power
1W
Characteristics
linear
Shaft diameter
6.35mm
Mounting
THT
Body dimensions
17.5x15.9x12.7mm
Track material
plastic
Shaft surface
smooth
Shaft length
12.7mm
Thread length
9.53mm
Electrical rotation angle
240°
Terminal pitch
2.5mm
Gross weight2.89 g
Certificates
See other products in this category: Cond. plastic single turn potentiometers BOURNS,
*
91A1A-B28-E22L
0 in TME stock
Net price for quantities from 495 pcs - 5.63 USDGross price for quantities from 495 pcs - 5.63 USD
No. of pieces (Multiplicity: 495)
Minimum order quantity: 495.
Multiplicity: 495.