+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9204550000

Blade; 41mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9204550000
TME Symbol:
9204550000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
blade
Length
41mm
Gross weight14 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9204550000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 232.08 USDGross price for quantities from 1 pcs - 232.08 USD
Net price for quantities from 5 pcs - 206.30 USDGross price for quantities from 5 pcs - 206.30 USD
Net price for quantities from 10 pcs - 180.51 USDGross price for quantities from 10 pcs - 180.51 USD