+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9204570000

Stripping tool; 41mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9204570000
TME Symbol:
9204570000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Length
41mm
Gross weight16 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9204570000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 230.14 USDGross price for quantities from 1 pcs - 230.14 USD
Net price for quantities from 3 pcs - 204.57 USDGross price for quantities from 3 pcs - 204.57 USD
Net price for quantities from 5 pcs - 179.00 USDGross price for quantities from 5 pcs - 179.00 USD