+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9205770000

Blade; 41mm; Multi-stripax

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9205770000
TME Symbol:
9205770000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
blade
Length
41mm
Manufacturer series
Multi-stripax
Gross weight11 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
See other products from this series.:
*
9205770000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 235.73 USDGross price for quantities from 1 pcs - 235.73 USD
Net price for quantities from 3 pcs - 209.53 USDGross price for quantities from 3 pcs - 209.53 USD
Net price for quantities from 5 pcs - 183.35 USDGross price for quantities from 5 pcs - 183.35 USD