+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9207 010100

Wire; Twinax; 2x20AWG; stranded; Cu; Insulation: PVC; black; outdoor


Manufacturer: BELDEN

Manufacturer part number:
9207 010100
TME Symbol:
9207.010100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Manufacturer series
Twinax
Cable structure
2x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core diameter
20AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-30...75°C
Package contents
30m
CPR standard
Eca
Cable external diameter
8.38mm
Rated voltage
0.3kV
Wave impedance
100Ω
Conform to the norm
UL 1685
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • outdoor
Gross weight99.377 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
See other products from this series.:
*
9207 010100
17 in TME stock
Net price for quantities from 1 m - 11.57 USDGross price for quantities from 1 m - 11.57 USD
Net price for quantities from 30 m - 9.16 USDGross price for quantities from 30 m - 9.16 USD
Net price for quantities from 60 m - 8.19 USDGross price for quantities from 60 m - 8.19 USD
Net price for quantities from 90 m - 7.24 USDGross price for quantities from 90 m - 7.24 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m