+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Manufacturer series | Twinax | |
Cable structure | 2x20AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
Core diameter | 20AWG | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Cable application | indoor | |
Operating temperature | -15...80°C | |
Package contents | 100m | |
CPR standard | Eca | |
Cable external diameter | 8.6mm | |
Rated voltage | 0.3kV | |
Wave impedance | 100Ω | |
Package contents - ft | 328ft | |
Kind of material | halogen free |