+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

922100-TE

Needle: steel; 1"; Size: 22; straight; Mounting: Luer Lock

Manufacturer: METCAL

Manufacturer part number:
922100-TE
TME Symbol:
922100-TE

Specification

Manufacturer
METCAL
Type of needle
steel
Length - inch
1"
Size
22
Shape of needle
straight
Body colour
blue
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Related items
903-B, 903-D, 903-N, 905-B, 905-D, 905-N, 910-B, 910-D, 910-N, 930-B, 930-D, 930-N, 955-B, 955-D, 955-N
Body material
polypropylene
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Tips and nozzles METCAL,
*
922100-TE
70 in TME stock
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBlister = 50 pcs