+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92298

Mounting element for gas spring; zinc plated steel; 10mm

Manufacturer: PNEUMAT

Manufacturer part number:
92298
TME Symbol:
92298

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
10mm
Kind of fastening
wall
Dimensions
Gross weight57.8 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92298
4 in TME stock
Net price for quantities from 1 pcs - 11.08 USDGross price for quantities from 1 pcs - 11.08 USD
Net price for quantities from 5 pcs - 10.32 USDGross price for quantities from 5 pcs - 10.32 USD
Net price for quantities from 10 pcs - 9.55 USDGross price for quantities from 10 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)