+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9230-68-RC

Inductor: axial; THT; 100uH; 125mA; R: 8Ω; ±10%; Ø2.41x6.35mm


Manufacturer: BOURNS

Manufacturer part number:
9230-68-RC
TME Symbol:
9230-68-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.1mH
Operating current
0.125A
Resistance
8Ω
Tolerance
±10%
Body dimensions
Ø2.41x6.35mm
Leads
axial
Diameter
2.41mm
Height
6.35mm
Gross weight1.404 g
Certificates
See other products in this category: Inductors BOURNS,
*
9230-68-RC
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.73 USDGross price for quantities from 2000 pcs - 0.73 USD