+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

925-141A-51S

Adapter; SMPM male,both sides; PTFE; 50Ω; beryllium copper; gold


Manufacturer: AMPHENOL RF

Manufacturer part number:
925-141A-51S
TME Symbol:
925-141A-51S

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
gold
Max. frequency
40GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMPM male
Gross weight1.596 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
925-141A-51S
94 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.95 USDGross price for quantities from 1 pcs - 24.95 USD
Net price for quantities from 10 pcs - 21.31 USDGross price for quantities from 10 pcs - 21.31 USD
Net price for quantities from 25 pcs - 19.75 USDGross price for quantities from 25 pcs - 19.75 USD
Net price for quantities from 50 pcs - 18.85 USDGross price for quantities from 50 pcs - 18.85 USD
Net price for quantities from 100 pcs - 18.18 USDGross price for quantities from 100 pcs - 18.18 USD
Packaging method by the manufacturer:Bag = 50 pcs