+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Colour | natural | |
Connector | plug, socket | |
Kind of connector | female | |
Number of pins | 4 | |
Contacts pitch | 5.1mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Connector variant | unshielded | |
Mechanical mounting | for cable | |
Operating temperature | -55...105°C | |
Current rating | 13A | |
Manufacturer series | Commercial MATE-N-LOK | |
Rated voltage | 0.25kV/250V AC | |
Flammability rating | UL94V-2 | |
Enclosure material | polyamide | |
Body material | polyamide | |
Locking system | push-pull |