+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9250A-105-RC

Inductor: axial; THT; 1mH; 70mA; R: 17.5Ω; ±10%; Ø4.11x10.41mm

Manufacturer: BOURNS

Manufacturer part number:
9250A-105-RC
TME Symbol:
9250A-105-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
1mH
Operating current
70mA
Resistance
17.5Ω
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.625 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-105-RC
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)