+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9250A-333-RC

Inductor: axial; THT; 33uH; 240mA; R: 1.37Ω; ±10%; Ø4.11x10.41mm

Manufacturer: BOURNS

Manufacturer part number:
9250A-333-RC
TME Symbol:
9250A-333-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
33µH
Operating current
0.24A
Resistance
1.37Ω
Tolerance
±10%
Body dimensions
Ø4.11x10.41mm
Leads
axial
Diameter
4.11mm
Height
10.41mm
Gross weight0.636 g
Certificates
See other products in this category: Inductors BOURNS,
*
9250A-333-RC
0 in TME stock
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
Net price for quantities from 3000 pcs - 1.39 USDGross price for quantities from 3000 pcs - 1.39 USD
Net price for quantities from 4000 pcs - 1.36 USDGross price for quantities from 4000 pcs - 1.36 USD
Net price for quantities from 5000 pcs - 1.35 USDGross price for quantities from 5000 pcs - 1.35 USD
Net price for quantities from 20000 pcs - 1.23 USDGross price for quantities from 20000 pcs - 1.23 USD
No. of pieces (Multiplicity: 250)