+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | socket | |
Kind of connector | female | |
Number of pins | 6 | |
Contacts pitch | 2.54mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -65...105°C | |
Current rating | 3A | |
Manufacturer series | AMPMODU | |
Flammability rating | UL94V-0 | |
Enclosure material | polyamide | |
Rated voltage | 250V AC | |
Maximum current | 3A | |
Body colour | green | |
Body material | polyamide 6.6 | |
Insulator material | polyamide | |
Height | 5.33mm |