+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

925575-1

Contact; female; 6.3x0.8mm; Standard Timer; tinned; 0.5÷1mm2; reel


Manufacturer: TE Connectivity

Manufacturer part number:
925575-1
TME Symbol:
925575-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Contact size
6.3x0.8mm, 0.25x0.031"
Application - series/manufacturer
Standard Timer
Contact plating
tinned
Wire cross-section
0.5...1mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Cable external diameter
2...3mm
Number of pieces on reel
2500pcs.
Locking system
Locking Lance
Gross weight0.697 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
925575-1
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerReel = 2 500 pcs