+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

925596-2

Contact; female; 2.8x0.8mm; Junior Timer; bronze; tinned; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
925596-2
TME Symbol:
925596-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
2.8x0.8mm, 0.11x0.032"
Application - series/manufacturer
Junior Timer
Contact material
bronze
Contact plating
tinned
Wire cross-section
0.5...1.5mm2
Wire size
20AWG...15AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Cable external diameter
2.1...3.1mm
Gross weight0.358 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
925596-2
5627 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 300000 pcs - 0.44 USDGross price for quantities from 300000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 2 500 pcs