+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9260 060500

Wire; 6x20AWG; shielded,tinned copper braid; PVC; chrome; 300V


Manufacturer: BELDEN

Manufacturer part number:
9260 060500
TME Symbol:
9260.060500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x20AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
Core diameter
20AWG
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Operating temperature
-20...80°C
Cable application
indoor
Package contents
152m
Cable external diameter
7.75mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Gross weight95.24 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9260 060500
0 in TME stock
Net price for quantities from 152 m - 21.41 USDGross price for quantities from 152 m - 21.41 USD
Net price for quantities from 304 m - 18.73 USDGross price for quantities from 304 m - 18.73 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.