+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926330-1

Terminals cover; male; snap fastener; ways: 6; black


Manufacturer: TE Connectivity

Manufacturer part number:
926330-1
TME Symbol:
926330-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Mechanical mounting
snap fastener
Connectors application
for push-on 6.3mm connectors
Number of ways
6
Colour
black
Application - series/manufacturer
Positive Lock
Gross weight1 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
926330-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.