+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926474-1

Terminals cover; female; ways: 2; natural; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
926474-1
TME Symbol:
926474-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
2
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight1.785 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
926474-1
252 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 30 pcs - 0.92 USDGross price for quantities from 30 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.