+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926475-6

Connector: wire-board; socket; female; PIN: 6; 2.54mm; crimped; 3A

Manufacturer: TE Connectivity

Manufacturer part number:
926475-6
TME Symbol:
926475-6

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
6
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
0.25kV/250V AC
Gross weight0.644 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
926475-6
96 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 150 pcs - 1.05 USDGross price for quantities from 150 pcs - 1.05 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 3000 pcs - 0.85 USDGross price for quantities from 3000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)