+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926476-3

Connector: wire-board; socket; female; PIN: 6; 2.54mm; crimped; 3A

Manufacturer: TE Connectivity

Manufacturer part number:
926476-3
TME Symbol:
926476-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
female
Number of pins
6
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
0.25kV/250V AC
Gross weight0.535 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
926476-3
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.48 USDGross price for quantities from 250 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.