+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926477-1

Connector: plug-in; black; plug; straight; -65÷105°C

Manufacturer: TE Connectivity

Manufacturer part number:
926477-1
TME Symbol:
926477-1

Specification

Manufacturer
TE Connectivity
Type of connector
plug-in
Colour
black
Connector
plug
Spatial orientation
straight
Operating temperature
-65...105°C
Manufacturer series
AMPMODU MOD II
Body material
glass, polycarbonate
Gross weight0.085 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
926477-1
905 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.