+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926522-1

Terminals cover; female; snap fastener; T; ways: 2; black; UL94V-2


Manufacturer: TE Connectivity

Manufacturer part number:
926522-1
TME Symbol:
926522-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Mechanical mounting
snap fastener
Spatial orientation
T
Connectors application
for push-on 6.3mm connectors
Number of ways
2
Colour
black
Application - series/manufacturer
Positive Lock
Flammability rating
UL94V-2
Gross weight1.06 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
926522-1
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 150 pcs - 0.23 USDGross price for quantities from 150 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.