+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

926824-4

Tip: splice; non-insulated; brass; 1÷2.5mm2; 7.5mm; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
926824-4
TME Symbol:
926824-4

Specification

Manufacturer
TE Connectivity
Type of tip
splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
1...2.5mm2
Bit length
7.5mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.204 g
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
926824-4
0 in TME stock
Net price for quantities from 25000 pcs - 0.06 USDGross price for quantities from 25000 pcs - 0.06 USD
No. of pieces (Multiplicity: 25 000)