+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

927366-1

Connector: wire-wire/PCB; tachograph; plug; female; Junior Timer


Manufacturer: TE Connectivity

Manufacturer part number:
927366-1
TME Symbol:
927366-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connectors application
tachograph
Connector
plug
Kind of connector
female
Manufacturer series
Junior Timer
Number of pins
8
Mechanical mounting
for cable
Colour
yellow
Connector variant
w/o contacts
Polarisation
B
Gross weight3.33 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
927366-1
13378 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 400 pcs - 0.97 USDGross price for quantities from 400 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.90 USDGross price for quantities from 1000 pcs - 0.90 USD
Net price for quantities from 1500 pcs - 0.88 USDGross price for quantities from 1500 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs