+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | female | |
Contact size | 2.8x0.8mm, 0.11x0.032" | |
Application - series/manufacturer | Junior Power Timer | |
Contact material | bronze | |
Contact plating | tinned | |
Wire cross-section | 1...2.5mm2 | |
Wire size | 16AWG...13AWG | |
Kind of package | reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Cable external diameter | 2.1...3.1mm | |
Number of pieces on reel | 3300pcs. | |
Engineering PN | 1355046 | |
Length | 18.8mm |