+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Connector | contact | |
Type of connector | wire-board | |
Kind of connector | female | |
Contact size | 6.3x0.8mm | |
Application - series/manufacturer | Standard Power Timer | |
Contact material | bronze | |
Contact plating | tinned | |
Wire cross-section | 1...2.5mm2 | |
Wire size | 17AWG...13AWG | |
Kind of package | cut from reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Cable external diameter | 2.2...3mm | |
Current rating | 40A |