+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

928193-1

Terminals cover; male; for panel mounting,snap fastener; ways: 2


Manufacturer: TE Connectivity

Manufacturer part number:
928193-1
TME Symbol:
928193-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Mechanical mounting
for panel mounting, snap fastener
Connectors application
for push-on 2.8mm connectors with lock
Number of ways
2
Colour
black
Application - series/manufacturer
FASTIN-FASTON
Gross weight2.53 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
928193-1
0 in TME stock
Net price for quantities from 400 pcs - 1.02 USDGross price for quantities from 400 pcs - 1.02 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 800 pcs - 0.98 USDGross price for quantities from 800 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.