+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

928794-2

Contact; male; 2.8x0.8mm; FASTIN-FASTON; JPT; bronze; tinned; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
928794-2
TME Symbol:
928794-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
male
Contact size
2.8x0.8mm
Manufacturer series
FASTIN-FASTON
Application - series/manufacturer
Junior Power Timer
Contact material
bronze
Contact plating
tinned
Wire cross-section
1...2.5mm2
Wire size
16AWG...13AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pins
1
Gross weight0.41 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
928794-2
2622 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 400 pcs - 0.24 USDGross price for quantities from 400 pcs - 0.24 USD
Net price for quantities from 5600 pcs - 0.22 USDGross price for quantities from 5600 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcsBag = 800 pcs