+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8720169301757

LED lamp; G9; white warm; 230VAC; 300lm; P: 2.7W; 320°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8720169301757
TME Symbol:
929003791102

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
G9
Colour
white warm
Operating voltage
230V AC
Luminosity
300lm
Power consumption
2.7W
Viewing angle
320°
Length
52mm
Diameter
16mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
E
Operating temperature
-20...45°C
Gross weight11.1 g
Certificates
EAN code8720169301757
See other products in this category: Light sources - lighting PHILIPS,
*
8720169301757
9 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 12 pcs - 7.83 USDGross price for quantities from 12 pcs - 7.83 USD
Net price for quantities from 24 pcs - 7.27 USDGross price for quantities from 24 pcs - 7.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs