+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92990A

Mounting element for gas spring; zinc plated steel; 10mm

Manufacturer: PNEUMAT

Manufacturer part number:
92990A
TME Symbol:
92990A

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
10mm
Kind of fastening
pin for ball joint
Fastening thread
M8
Dimensions
Gross weight13.25 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92990A
16 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)