+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | female | |
Contact size | 2.8x0.8mm, 0.11x0.032" | |
Application - series/manufacturer | Junior Power Timer | |
Contact material | bronze | |
Contact plating | tinned | |
Wire cross-section | 0.5...1mm2 | |
Wire size | 20AWG...17AWG | |
Connector variant | Single Wire Seal (SWS) | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Length | 21mm |