+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93.01.0.125

Socket; PIN: 5; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
93.01.0.125
TME Symbol:
93.01.0.125

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Mounting
for DIN rail mounting
Gross weight30 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.01.0.125
0 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 5 pcs - 10.14 USDGross price for quantities from 5 pcs - 10.14 USD
Net price for quantities from 250 pcs - 9.03 USDGross price for quantities from 250 pcs - 9.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.