+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93.01.7.060

Socket; PIN: 5; 6A; 250VAC; for DIN rail mounting; screw terminals


Manufacturer: FINDER

Manufacturer part number:
93.01.7.060
TME Symbol:
93.01.7.060

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
34.51
Supply voltage
  • 48...60V AC
  • 48...60V DC
Gross weight25.3 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.01.7.060
7 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 50 pcs - 8.78 USDGross price for quantities from 50 pcs - 8.78 USD
Net price for quantities from 100 pcs - 7.87 USDGross price for quantities from 100 pcs - 7.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.