+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93.21.0.024

Socket; PIN: 5; for DIN rail mounting

Manufacturer: FINDER

Manufacturer part number:
93.21.0.024
TME Symbol:
93.21.0.024

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Mounting
for DIN rail mounting
Gross weight30.27 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.21.0.024
28 in TME stock
Net price for quantities from 1 pcs - 37.04 USDGross price for quantities from 1 pcs - 37.04 USD
Net price for quantities from 10 pcs - 35.23 USDGross price for quantities from 10 pcs - 35.23 USD
Net price for quantities from 20 pcs - 33.22 USDGross price for quantities from 20 pcs - 33.22 USD
Net price for quantities from 50 pcs - 29.19 USDGross price for quantities from 50 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs