+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93.51.3.125

Socket; PIN: 5; 6A; 250VAC; for DIN rail mounting; spring clamps


Manufacturer: FINDER

Manufacturer part number:
93.51.3.125
TME Symbol:
93.51.3.125

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
6A
Rated voltage
250V AC
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
34.51.7.060, 34.81.7.060
Supply voltage
  • 110...125V AC
  • 110...125V DC
Gross weight1 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.51.3.125
0 in TME stock
Net price for quantities from 1 pcs - 24.59 USDGross price for quantities from 1 pcs - 24.59 USD
Net price for quantities from 50 pcs - 19.81 USDGross price for quantities from 50 pcs - 19.81 USD
Net price for quantities from 100 pcs - 17.76 USDGross price for quantities from 100 pcs - 17.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.