+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relays accessories | socket | |
Number of pins | 5 | |
Current rating | 6A | |
Rated voltage | 250V AC | |
Mounting | for DIN rail mounting | |
Leads | spring clamps | |
Operating temperature | -40...70°C | |
IP rating | IP20 | |
Application - series/manufacturer | 34.51.7.060, 34.81.7.060 |