+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

930-N

Syringe body; 30ml; natural; Luer Lock; for dispensers; 25.15mm


Manufacturer: METCAL

Manufacturer part number:
930-N
TME Symbol:
930-N

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe body
Syringe capacity
30ml
Colour
natural
Mounting
Luer Lock
Applications of soldering equipment
for dispensers
Related items
93055-3RHB, 93055-6RHB
Version
silicone free
Material
polypropylene
Length
118.4mm
Outside diameter
25.15mm
Gross weight11.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
930-N
310 in TME stock
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs