+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93055-3RHB

Syringe adapter; black


Manufacturer: METCAL

Manufacturer part number:
93055-3RHB
TME Symbol:
93055-3RHB

Specification

Manufacturer
METCAL
Type of dispenser accessories
syringe adapter
Colour
black
Related items
930-B, 930-D, 930-N, 955-B, 955-D, 955-N
Length
0.9m
Applications of soldering equipment
  • for 30ml syringes
  • for 55ml syringes
  • for dispensers
Gross weight58.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
93055-3RHB
13 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 29.50 USD
Net price for quantities from 15 pcs - 27.11 USDGross price for quantities from 15 pcs - 27.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.