+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93055-EFB

Piston; blue; for 30ml syringes,for 55ml syringes,universal


Manufacturer: METCAL

Manufacturer part number:
93055-EFB
TME Symbol:
93055-EFB

Specification

Manufacturer
METCAL
Type of dispenser accessories
piston
Colour
blue
Related items
930-B, 930-D, 930-N, 955-B, 955-D, 955-N
Applications of soldering equipment
  • for 30ml syringes
  • for 55ml syringes
  • universal
Gross weight0.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Barrels & cartridges METCAL,
*
93055-EFB
206 in TME stock
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs