+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93098372

LED lamp; G13; neutral white; 220/240VAC; 2385lm; 15W; 200°; 4000K

Manufacturer: TUNGSRAM

Manufacturer part number:
93098372
TME Symbol:
93098372

Specification

Manufacturer
TUNGSRAM
Type of lamp
LED lamp
Kind of handle
G13
Colour
neutral white
Operating voltage
220/240V AC
Luminosity
2385lm
Power consumption
15W
Viewing angle
200°
Length
1.2m
Diameter
28mm
Colour temperature
4000K
Min. colour rendering index
80
Energy class
F
Gross weight333.9 g
Certificates
EAN code5994100013709
See other products in this category: Light sources - lighting TUNGSRAM
*
93098372
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs