+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9328 0601000

Wire; 2x2x22AWG; shielded,Al-PET foil; PVC; chrome; 300V; 305m


Manufacturer: BELDEN

Manufacturer part number:
9328 0601000
TME Symbol:
9328.0601000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
chrome
Rated voltage
0.3kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...105°C
Resistance to
flame, UV rays
Package contents
305m
Cable external diameter
8.2mm
CPR standard
no classification
Earth core
none
Conform to the norm
UL 1685 UL 2464
Package contents - ft
1000ft
Ground
tinned copper strand 22AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • outdoor
Gross weight61.02 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BELDEN,
*
9328 0601000
0 in TME stock
Net price for quantities from 1 m - 10.73 USDGross price for quantities from 1 m - 10.73 USD
Net price for quantities from 50 m - 8.49 USDGross price for quantities from 50 m - 8.49 USD
Net price for quantities from 100 m - 7.60 USDGross price for quantities from 100 m - 7.60 USD
Net price for quantities from 305 m - 6.70 USDGross price for quantities from 305 m - 6.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m