+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9341 0101000

Wire; 1x2x18AWG; shielded,Al-PET foil; PVC; black; 600V; 305m


Manufacturer: BELDEN

Manufacturer part number:
9341 0101000
TME Symbol:
9341.0101000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core diameter
18AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-30...90°C
Resistance to
UV rays
Package contents
305m
Cable external diameter
6.96mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Ground
tinned copper strand 18AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • automatics
  • indoor
  • industrial applications
  • outdoor
Gross weight59.53 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
9341 0101000
0 in TME stock
Net price for quantities from 1 m - 14.09 USDGross price for quantities from 1 m - 14.09 USD
Net price for quantities from 50 m - 11.16 USDGross price for quantities from 50 m - 11.16 USD
Net price for quantities from 100 m - 9.99 USDGross price for quantities from 100 m - 9.99 USD
Net price for quantities from 305 m - 8.81 USDGross price for quantities from 305 m - 8.81 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.